- RS Stock No.:
- 392-2638
- Mfr. Part No.:
- YLP-16V
- Manufacturer:
- JST
520 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP36.30
(exc. VAT)
PHP40.66
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 90 | PHP36.30 | PHP363.00 |
100 - 490 | PHP35.212 | PHP352.12 |
500 - 2490 | PHP34.156 | PHP341.56 |
2500 - 4990 | PHP33.398 | PHP333.98 |
5000 + | PHP32.672 | PHP326.72 |
*price indicative |
- RS Stock No.:
- 392-2638
- Mfr. Part No.:
- YLP-16V
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST YL Series Plug Housings
A range of multi-pole plug housings from the JST YL series of wire-to-wire connectors. The plug housings are intended for use with crimp socket contacts, RS 392-2521. Voltage and current ratings are dependent on wire size used.
Features & Benefits
Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)
Maximum working voltage: 300V
Maximum current rating: 10A
UL, CSA, and TUV approvals
Maximum working voltage: 300V
Maximum current rating: 10A
UL, CSA, and TUV approvals
4.5mm wire-to-wire JST YL Series
A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Male |
Body Orientation | Straight |