Phoenix Contact 7.62mm Pitch 2 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 220-4995
- Mfr. Part No.:
- 1766770
- Manufacturer:
- Phoenix Contact
170 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
330 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
Was PHP78.204
You pay
PHP70.00
(exc. VAT)
PHP78.40
(inc. VAT)
units | Per Unit | Per Pack* |
5 + | PHP70.00 | PHP350.00 |
*price indicative |
- RS Stock No.:
- 220-4995
- Mfr. Part No.:
- 1766770
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON GMSTBV & GMSTBVA 7.62mm Series PCB Terminal Block Headers
Professional range of 7.62 mm pitch GMSTBVA & GMSTBV series through hole headers
7.62 mm Pitch
Various positions available
Through Hole
Wire to Board
Various positions available
Through Hole
Wire to Board
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 7.62mm |
Series | GMSTBVA 2.5/ 2-G-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 630 V |