Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block, Header, Cable Mount, Solder Termination
- RS Stock No.:
- 220-4850
- Mfr. Part No.:
- 1803442
- Manufacturer:
- Phoenix Contact
280 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP90.82
(exc. VAT)
PHP101.72
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 120 | PHP90.82 | PHP454.10 |
125 - 370 | PHP89.004 | PHP445.02 |
375 - 995 | PHP87.224 | PHP436.12 |
1000 - 4995 | PHP85.48 | PHP427.40 |
5000 + | PHP70.35 | PHP351.75 |
*price indicative |
- RS Stock No.:
- 220-4850
- Mfr. Part No.:
- 1803442
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Pluggable Terminal Block, PCB Mount, 8A Current Rating - MCV 1,5/ 4-G-3,81 - 1803442
Click your system together in a snap with this Phoenix Contact pluggable terminal block. It joins forces with a plug (such as 220-4670) with just a push, quickly connecting equipment so it can get to work. As handles four circuits at once, this is a versatile choice to reach for when you're expanding or streamlining your setup.
Thanks to its copper-alloy contacts, the block gets signals moving without a snag. Simple PCB soldering securely fixes it in place, so you can count on it in vibrating applications. As it has polarised ports, there's no risk of mismating. A narrow 3.81mm pitch saves space on a busy board. The resilient PBT casing's resistant to impact, meaning it stands up to tough tasks.
Thanks to its copper-alloy contacts, the block gets signals moving without a snag. Simple PCB soldering securely fixes it in place, so you can count on it in vibrating applications. As it has polarised ports, there's no risk of mismating. A narrow 3.81mm pitch saves space on a busy board. The resilient PBT casing's resistant to impact, meaning it stands up to tough tasks.
Features & Benefits
Service life of over 25 cycles so it's reliable over long periods
Comes conveniently in a pack of five
Safe for use in operating temperatures between -40°C and +100°C, so it tolerates tough conditions
Vivid green colour makes it easy to spot in a busy setup
Comes conveniently in a pack of five
Safe for use in operating temperatures between -40°C and +100°C, so it tolerates tough conditions
Vivid green colour makes it easy to spot in a busy setup
Approvals
UL (E60425); CSA (LR13631)
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | MCV 1.5/ 4-G-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 300 V |
Colour | Green |
Wire Size | 1.5 mm² |
Contact Material | Copper Alloy |
Contact Plating | Tin |