Weidmüller 5.08mm Pitch 15 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 172-2713
- Mfr. Part No.:
- 1154910000
- Manufacturer:
- Weidmüller
50 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Box of 50)
PHP171.864
(exc. VAT)
PHP192.488
(inc. VAT)
Units | Per Unit | Per Box* |
50 - 200 | PHP171.864 | PHP8,593.20 |
250 + | PHP154.678 | PHP7,733.90 |
*price indicative |
- RS Stock No.:
- 172-2713
- Mfr. Part No.:
- 1154910000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Horizontal Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 15 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.0A |
Voltage Rating | 400.0 V |
Contact Material | Copper Alloy |