Weidmüller 3.81mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 172-2583
- Mfr. Part No.:
- 1862560000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 09/12/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 50)
PHP78.624
(exc. VAT)
PHP88.059
(inc. VAT)
Units | Per Unit | Per Box* |
50 - 200 | PHP78.624 | PHP3,931.20 |
250 + | PHP70.762 | PHP3,538.10 |
*price indicative |
- RS Stock No.:
- 172-2583
- Mfr. Part No.:
- 1862560000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SC-SMT Flanged Headers - 90° 1.5mm Pin Length
These Weidmuller SC-SMT series of 90°, Through Hole Flanged Headers have 1.5 mm solder pin lengths suitable for Through Hole Reflow (THR) soldering. The design of these SC-SMT LF series headers incorporates extra solder pins for increased strength between the PCB and header.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | OMNIMATE SC |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.5A |
Voltage Rating | 320.0 V |
Contact Material | Copper Alloy |