- RS Stock No.:
- 164-7441
- Mfr. Part No.:
- 2058703-2
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 164-7441
- Mfr. Part No.:
- 2058703-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Board to Board with Locking Clip
For a suitable Cable Assembly see for example, stock no. 686-0930
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Hermaphroditic Blade and Receptacle Connectors
The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering
Connector mates to itself
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
Specifications
Attribute | Value |
---|---|
Series | Hermaphroditic |
Type | Board to Board |
Mounting Type | Surface Mount |
Current Rating | 6A |
Voltage Rating | 125 V ac/dc |
Termination Method | Solder |
Contact Material | Copper Alloy |