Wurth Elektronik WR-WTB Series Straight Through Hole PCB Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 163-5352
- Mfr. Part No.:
- 62401621622
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-5352
- Mfr. Part No.:
- 62401621622
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-WTB Series 2.00mm Dual Row Vertical Mount Shrouded Male Header Connectors with Positive Locking
WR-WTB series PCB vertical mount dual row shrouded male header connectors with a 2.00mm pitch and positive locking latch holder. These 2.0mm wire to board PCB mount 2 row vertical mount shrouded headers have a beige UL94-V0 PBT insulator and stamped tin plated copper alloy contacts.
2.0mm Wurth WR-WTB Series
Specifications
Attribute | Value |
---|---|
Series | WR-WTB |
Pitch | 2.0mm |
Number of Contacts | 16 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 3.0A |
Voltage Rating | 250.0 V |