- RS Stock No.:
- 196-8710
- Mfr. Part No.:
- 207845-0004
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 17/10/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Bag of 14400)
PHP6.695
(exc. VAT)
PHP7.498
(inc. VAT)
Units | Per Unit | Per Bag* |
14400 - 57600 | PHP6.695 | PHP96,408.00 |
72000 + | PHP6.495 | PHP93,528.00 |
*price indicative |
- RS Stock No.:
- 196-8710
- Mfr. Part No.:
- 207845-0004
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex L1NK 250 Terminal position assurance (TPA) retainer has 2.5mm pitch. It supports up to maximum 4 circuits.
Nylon material
Temperature ranges between 40°C to +105°C
Temperature ranges between 40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Position Assurance |
For Use With | L1NK 250 Receptacle Housing |
Series | 207845 |