Molex MicroCross 74320 Series, 29 Way Through Hole DVI PCB D-Sub Connector Socket, 1.91mm Pitch

  • RS Stock No. 670-4470
  • Mfr. Part No. 74320-3000
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wire to Board Receptacles, 74320 Series

Molex's 74320 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analog video functions in one connector system.

Mate with 74323 Series connectors and 88741 Series cable assembles.

Molex DVI I/O Connectors (MicroCross)

Specifications
Attribute Value
Number of Contacts 29
Gender Female
Body Orientation Straight
Mounting Type Through Hole
Pitch 1.91mm
Current Rating 3A
Housing Material Polymer
Voltage Rating 40 V ac
Length 36.83mm
Width 11.48mm
Depth 9.91mm
Dimensions 36.83 x 11.48 x 9.91mm
Series Number 74320
Minimum Operating Temperature -20°C
Maximum Operating Temperature +85°C
Contact Plating Gold
Contact Material Copper Alloy
Series MicroCross 74320
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 5)
PHP 240.46
(exc. VAT)
PHP 269.32
(inc. VAT)
units
Per Unit
Per Pack*
5 - 120
PHP240.46
PHP1,202.30
125 - 370
PHP229.636
PHP1,148.18
375 - 995
PHP218.598
PHP1,092.99
1000 - 1995
PHP207.406
PHP1,037.03
2000 +
PHP202.268
PHP1,011.34
*price indicative
Packaging Options:
Related Products
Press Fit terminationsMates with 1.58 mm (0.062”) double ...
Description:
Press Fit terminationsMates with 1.58 mm (0.062”) double sided card edge or bus bar tabEnd to End stackableIsolated Segments on opposing contactsRated for Current interruption, enabling true hot-swapping.
IEEE 1394, also named 'Firewire' and 'I-Link', is ...
Description:
IEEE 1394, also named 'Firewire' and 'I-Link', is a standard I/O interface designed to service the demands of multimedia bus requirements. 1394 is unique in its ability to carry video and audio, and has the high bandwidth that assures quality ...
nano-SIM SMT mount memory card connector with a ...
Description:
nano-SIM SMT mount memory card connector with a bar-push, pin-eject design. This nano-SIM memory card socket connector features a card detection switch and an ejector button on the left hand side and is tray capable. Keying and PCB retention facilitate ...
Solder termination connection Designed to limit cable borne ...
Description:
Solder termination connection Designed to limit cable borne EMI via a 1000pF capacitor from each contact to groundEnhances rejection levels in VHF & UHF bands Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use ...