- RS Stock No.:
- 828-4969
- Mfr. Part No.:
- 64902421822
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 828-4969
- Mfr. Part No.:
- 64902421822
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth WR-MPC4 4.20mm Dual Row Panel Mount Male Plug Connector Housing
WR-MPC4 dual row panel mount receptacle style plug housing with a 4.20mm pitch and mounting flanges. These WR-MPC4 dual row panel mount plug connectors are made from white UL94-V0 nylon 66, accept WR-MPC4 4.20mm male pin contacts and mate with WR-MPC4 4.20mm dual row plug style female receptacle housings.
4.20mm Wurth WR-MPC4 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | WR-MPC4 |
For Use With | 649000126015, 649049022030, 649800116015, 649849816030, 649900124015, 649949918030, 649x0013722, 649x0813722, 649x0913722 |
Body Orientation | Straight |
Length | 57mm |
Width | 10mm |
Housing Material | Nylon |