31403-3710 - Molex Female Connector Housing - MX64, 2.54mm Pitch, 3 Way, 1 Row

  • RS Stock No. 720-5693
  • Mfr. Part No. 31403-3710
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

2.54mm Sealed Single Row Crimp Housings - MX64™ Series

2.54mm sealed, single row, crimp housings with a matte seal design that eliminates the cost associated with cable seals. These sealed, single row, female connectors accept 18-22 AWG wire sizes and are available with CPA which offers added locking protection. These female connectors also meet all USCAR footprints and testing requirements.

Molex MX64™ Series Female Connectors

Specifications
Attribute Value
Number of Contacts 3
Number of Rows 1
Pitch 2.54mm
Gender Female
Mounting Type Cable Mount
Series MX64
For Use With MX64 Sealed Single Row Connector
Body Orientation Straight
Length 18.7mm
Width 18.7mm
Housing Material PS
790 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 42.84
(exc. VAT)
PHP 47.98
(inc. VAT)
units
Per Unit
Per Pack*
5 - 95
PHP42.84
PHP214.20
100 - 370
PHP39.464
PHP197.32
375 - 1495
PHP36.438
PHP182.19
1500 - 2995
PHP34.186
PHP170.93
3000 +
PHP32.11
PHP160.55
*price indicative
Related Products
TE Connectivity's AMPMODE MTU connector housings are 2.54mm ...
Description:
TE Connectivity's AMPMODE MTU connector housings are 2.54mm pitched housings. They're made from a resilient thermoplastic and are designed for wire-to-board and wire-to-wire applications. These connectors support IDC (Insulation displacement contacts) or cramp snap-in for convenience. The AMPMODE MTU has ...
AMPMODU MTE 2.54mm unloaded Crimp Pin Plug Housings ...
Description:
AMPMODU MTE 2.54mm unloaded Crimp Pin Plug Housings with 2.54mm centres and detent latching. These MTE 2.54mm unloaded Pin Housings are made from 94V-0 rated black thermoplastic. For suitable pin contacts see stock no. 452-577 typically.
The Stackable Linear (SL) 70066 Series of 2.54mm ...
Description:
The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both ...
These Dubox Housings are for use with the ...
Description:
These Dubox Housings are for use with the Dubox Receptacle Crimp-to-Wire Contact.The Dubox Housings are stackable end-to-end and allow the contacts to be removed for repairs. When mated to Dubox shrouded headers the Dubox Housing design gives passive latching with ...