- RS Stock No.:
- 670-5215
- Mfr. Part No.:
- 10-01-3056
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 670-5215
- Mfr. Part No.:
- 10-01-3056
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SPOX |
For Use With | SPOX Connector |
Body Orientation | Straight |
Length | 25.32mm |
Width | 8.85mm |
Housing Material | Nylon |