03-06-1061 - Molex Female Connector Housing - STANDARD .062", 3.68mm Pitch, 6 Way, 3 Row

  • RS Stock No. 236-2978
  • Mfr. Part No. 03-06-1061
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Plugs

A range of 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Specifications
Attribute Value
Number of Contacts 6
Number of Rows 3
Pitch 3.68mm
Gender Female
Mounting Type Panel Mount
Series STANDARD .062"
For Use With Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854, 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminal
Body Orientation Straight
Length 8.7mm
Width 12.5mm
Housing Material Nylon
18425 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 11.73
(exc. VAT)
PHP 13.14
(inc. VAT)
units
Per Unit
Per Pack*
5 - 95
PHP11.73
PHP58.65
100 - 370
PHP10.828
PHP54.14
375 - 1495
PHP10.076
PHP50.38
1500 - 2995
PHP9.324
PHP46.62
3000 +
PHP8.572
PHP42.86
*price indicative
Related Products
3191 series 6.71mm pitch receptacle housings that accept ...
Description:
3191 series 6.71mm pitch receptacle housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket receptacle housings are made from 94V-2 nylon (apart from stock numbers 821-5645 and 797-9045 which are ...
1991 series 6.3mm pitch receptacle housings that accept ...
Description:
1991 series 6.3mm pitch receptacle housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket receptacle housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized ...
Use with: 1377 Series pc tail female terminals ...
Description:
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 ).
These KK 254 7880 Series High Pressure Housings ...
Description:
These KK 254 7880 Series High Pressure Housings with the Standard Ramp friction lock option use the 7879 Series KK® 254 High Pressure crimp terminals see stock number 670-6672 typical.