- RS Stock No.:
- 172-5129
- Mfr. Part No.:
- 04JFAT-SBXGF-I
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 172-5129
- Mfr. Part No.:
- 04JFAT-SBXGF-I
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
J300/J-FAT-S-i Spring Terminal Connectors
These 5.08mm pitch disconnectable J-FAT-S-i connectors have an internal spring lock mechanism termination to join the connector to the wires. This removes the need to have a separate crimp terminal, simply strip the wire and insert it into the connector whilst deflecting the locking spring with the finger friendly hand tool; J-FAT-OT, sold separately.
Mates with J300 Series/J320 headers stock number 707-9016 typical
Normal (e.g. **JFAT-SA*GF-*) and Reverse (e.g. **JFAT-SB*GF-*) types allow two single row connectors to be used in double row M type headers stock number 707-9044 typical
Polarization is achieved by selecting corresponding Key Codes X or Y (e.g. **JFAT-S*YGF-*)
Wire sizes are 14-28 AWG
The J-FAT-Open Tool is used for the insertion or disconnection of a wire into the connector
Normal (e.g. **JFAT-SA*GF-*) and Reverse (e.g. **JFAT-SB*GF-*) types allow two single row connectors to be used in double row M type headers stock number 707-9044 typical
Polarization is achieved by selecting corresponding Key Codes X or Y (e.g. **JFAT-S*YGF-*)
Wire sizes are 14-28 AWG
The J-FAT-Open Tool is used for the insertion or disconnection of a wire into the connector
Standards
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Factory Automation
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | J300 |
Body Orientation | Straight |
Length | 34.24mm |
Housing Material | PBT |