172159-0605 - Molex Female Connector Housing - EdgeMate, 3.96mm Pitch, 5 Way, 1 Row

  • RS Stock No. 167-6315
  • Mfr. Part No. 172159-0605
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 3.96mm Pitch EdgeMate™ Wire-to-Edge-Card Crimp Housings

3.96mm pitch EdgeMate™ wire-to-edge-card crimp housings that mate directly to the PCB egde card thus eliminating the need for mating headers to complete a wire-to board interconnection. These 3.96mm pitch EdgeMate™ wire-to-edge-card power connectors have positive PCB locking which enables a strong PCB to connector retention and allowing functioning in high vibration and shock environments. The housings of these 3.96mm pitch EdgeMate™ wire-to-edge-card power connectors are made from white UL94-V2F nylon 6/6 and have polarizing ribs to ensure that the terminals are inserted in the correct orientation. These EdgeMate wire-to-edge card connectors support high current (7A) and high vibration applications.
For crimp terminals see stock numbers 837-1672, 837-1684 and 837-1681

Molex EdgeMate™ Wire-to-Edge-Card Power Connectors

Specifications
Attribute Value
Number of Contacts 5
Number of Rows 1
Pitch 3.96mm
Gender Female
Mounting Type Cable Mount
Series EdgeMate
For Use With 172160 Series Crimp Contact
Body Orientation Straight
Length 30.23mm
Width 16mm
Housing Material Nylon
Temporarily out of stock - back order for despatch 23/09/2020, delivery within 5 working days from desptach date
Price Each (In a Bag of 1500)
PHP 12.801
(exc. VAT)
PHP 14.337
(inc. VAT)
units
Per Unit
Per Bag*
1500 +
PHP12.801
PHP19,201.50
*price indicative
Related Products
These DF63 Series 3.96 mm wire to board ...
Description:
These DF63 Series 3.96 mm wire to board small power supply crimp socket housings are part of the EnerBee range. The EnerBee name represents the concept of high-end, superior performance in a compact size like the small yet busy bee! ...
The SPOX range has a terminal which is ...
Description:
The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling. Mates with 5273 Series headers typical stock ...
Our range of connector housings from JST forms ...
Description:
Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances ...
This range of Connector Housings feature a 2.54 ...
Description:
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of ...