501189-3010 - Molex Female Connector Housing - PICO-CLASP, 1mm Pitch, 30 Way, 2 Row

  • RS Stock No. 188-715
  • Mfr. Part No. 501189-3010
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Dual Row PicoClasp™

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Specifications
Attribute Value
Number of Contacts 30
Number of Rows 2
Pitch 1mm
Gender Female
Mounting Type Cable Mount
Series Pico-Clasp
For Use With Pico-Clasp Wire-to-Board Receptacle
Body Orientation Straight
Length 16.7mm
Width 7.01mm
Housing Material Nylon
1130 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 23.399
(exc. VAT)
PHP 26.207
(inc. VAT)
units
Per Unit
Per Pack*
10 - 190
PHP23.399
PHP233.99
200 - 740
PHP22.449
PHP224.49
750 - 2990
PHP21.358
PHP213.58
3000 - 5990
PHP19.27
PHP192.70
6000 +
PHP18.084
PHP180.84
*price indicative
Packaging Options:
Related Products
Micro-Fit 3.0 Connector Systems, available in multiple circuit ...
Description:
Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power and signal applications, offer a 3.00mm pitch, a 10.0A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin ...
The SH Series from JST are a range ...
Description:
The SH Series from JST are a range of very small, ultra-compact, low profile 1.0 mm pitch connector housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are ideal for ...
2.00 mm Amphenol FCI Minitek™ CTW active latch ...
Description:
2.00 mm Amphenol FCI Minitek™ CTW active latch crimp housing are a housing for crimp-to-wire systems, ensuring a secure mechanical connection in applications with high extraction forces or vibration, attached and unattached to PCB boards with an audible click, constructed ...
A range of DH series screw lock connector ...
Description:
A range of DH series screw lock connector cover housings, for use when making interface connectors with receptacles that utilise the one touch metal button mechanism. • 50% reduction in mating face area because of smaller pitch sizes• Robust, D-shaped ...