L1NK 396 TPA -1X2

  • RS Stock No. 187-9777
  • Mfr. Part No. 207459-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

L1NK 396 Terminal Position Assurance (TPA) Retainer, 3.96mm Pitch, 2 Circuits, Natural

Positive-locking latch
Offers a clear audible click for connection assurance
Reflow-capable header
Is able to withstand a 260°C reflow process
Unique keying design
Prevents mis-mating
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow options available
Reduces labor costs, saving time and resources
Unique keying design
Prevents mis-mating
Consumer - General Market
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Appliances Routers
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations

Specifications
Attribute Value
Accessory Type Terminal Position Assurance
For Use With 207458 L1NK 396 Receptacle Housing
Series Number 207459
Series L1NK 396
Stock check temporarily unavailable - call for stock availability
Price Each (In a Bag of 3750)
Was PHP2.887
PHP 2.689
(exc. VAT)
PHP 3.012
(inc. VAT)
units
Per Unit
Per Bag*
3750 - 15000
PHP2.689
PHP10,083.75
18750 +
PHP2.599
PHP9,746.25
*price indicative
Related Products
Male and female insulated bullet crimp terminals available ...
Description:
Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.
A double-sided 0.156 in (3.96 mm) pitch edge ...
Description:
A double-sided 0.156 in (3.96 mm) pitch edge connector with solder tag terminations and gold-plated contacts. Suitable for use in micro-computer interface applications. Temp rating -55 to +125°C.
The header is tall and fully shrouded so ...
Description:
The header is tall and fully shrouded so as to prevent the resin used to coat the PCB coming into contact with the mating pins. Designed for use specifically with resin coated ("potted") PC boards. The header is designed to ...
The HL Plug Housing holds the Socket contact ...
Description:
The HL Plug Housing holds the Socket contact stock number 820-1084 .The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.The HL Retainers provide positional assurance of the contacts within both male and ...