1107-062 BK, Horizontal Mount PCB Card Guide 50.8mm Long, for Maximum of 1.6mm

  • RS Stock No. 906-5999
  • Mfr. Part No. 1107-062 BK
  • Manufacturer Bivar
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Bivar Card-O-Pulls Series PCB Card Guides

Bivar Card-O-Pulls series of interchangeable snap-in nylon PCB card guides. Suitable for use with PCB boards of 1.6 mm to 3.2 mm thick.

PCB Accessories - Card Guides

Specifications
Attribute Value
Type Horizontal Mount
Length 50.8mm
Maximum PCB Thickness 1.6mm
PCB Thickness Range Maximum of 1.6mm
Temporarily out of stock - back order for despatch 14/12/2020, delivery within 6 working days from desptach date
Price Each (In a Pack of 100)
PHP 21.34
(exc. VAT)
PHP 23.90
(inc. VAT)
units
Per Unit
Per Pack*
100 - 900
PHP21.34
PHP2,134.00
1000 - 1900
PHP20.489
PHP2,048.90
2000 - 4900
PHP19.851
PHP1,985.10
5000 +
PHP18.14
PHP1,814.00
*price indicative
Related Products
Type 2: L.204, W.15, H8.Type 3: L.204, W. ...
Description:
Type 2: L.204, W.15, H8.Type 3: L.204, W. 21, H.13. Type 2 PCB guides are stick on guides which accept 1.6mm thick PCBs which are held at the edge of the guide.Type 3 horizontal hold-down strips, are stick on strips ...
Economical, quick-install guide rails.For boards1.6 mm thick. ...
Description:
Economical, quick-install guide rails.For boards1.6 mm thick.
Vertical guide rails for boards1.6 mm thick.Lock and ...
Description:
Vertical guide rails for boards1.6 mm thick.Lock and unlock by simply pressing.Two metal inserts serve as mounting points and ensure solid chassis mounting.
Deep channel card guides with 5.1mm (H.) slots ...
Description:
Deep channel card guides with 5.1mm (H.) slots and funnel entries for ease of insertion. Specifically designed to allow end to end mounting to give longer lengths, whilst allowing for maximum board retention against high shock and vibration, even with ...