Phoenix Contact Ethernet Switch

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Phoenix Contact Industrial Ethernet Switches

A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.

Features and Benefits

• Ethernet switch, various RJ45 port configurations available. • SC & ST Connections also supported on selected options.
• AC or DC supply voltages .
• Automatic detection of data.
• Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
• Fibreoptic ports support 100 Mpbs via SC & ST connection.
• Autonegotiation and autocrossing functions.
• LEDs: link and activity per port.
• Maximum conductor length (twisted pair) 100 m.
• Lean Managed options available.
• IP20 rated degree of protection.

Typical Applications

Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice. • Military applications
• Small offices / homes

Temporarily out of stock - back order for despatch 21/04/2020, delivery within 5 working days from desptach date
Price Each
PHP 63,339.06
(exc. VAT)
PHP 70,939.75
(inc. VAT)
units
Per Unit
1 +
PHP63,339.06