- RS Stock No.:
- 906-9285
- Mfr. Part No.:
- PM3YDL
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-9285
- Mfr. Part No.:
- PM3YDL
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PM Series
Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing
Bivar Panel Mount LED Indicators
Specifications
Attribute | Value |
---|---|
Light Output Colour | Yellow |
Mounting Hole Size | 4.06mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 7mA |
Intensity | 2mcd |
Length | 14.3mm |
Series | PM3 |