- RS Stock No.:
- 893-5386
- Mfr. Part No.:
- SHD1-100C075DE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-5386
- Mfr. Part No.:
- SHD1-100C075DE
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite S Series Resistor Shunts
Ohmite S series precision metal clad resistors offer high load capacity as well as excellent accuracy. Isolated voltage and current connections make the S series suitable for very precise current measurements. Ohmite S Series shunts are calibrated to 0.50% tolerance and have a 0.5% accuracy class, ideal for green energy.
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5W |
Series | SH |
Package/Case | Aluminium Housed |
Tolerance | ±0.5% |
Technology | Metal Strip |
Termination Style | Screw |
Minimum Operating Temperature | +25°C |
Maximum Operating Temperature | +85°C |
Dimensions | 104 x 22 x 10mm |
Overall Height | 10mm |
Overall Width | 22mm |
Overall Length | 104mm |