- RS Stock No.:
- 161-5861
- Mfr. Part No.:
- RHF50E4 R100 Q
- Manufacturer:
- PCN
Discontinued product
- RS Stock No.:
- 161-5861
- Mfr. Part No.:
- RHF50E4 R100 Q
- Manufacturer:
- PCN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ideal For Current Sensing Application.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 10W |
Series | RHF |
Package/Case | Aluminium Housed |
Tolerance | ±0.02% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -30ppm/°C |
Maximum Temperature Coefficient | +30ppm/°C |
Dimensions | 49.2 x 29.2 x 16mm |
Overall Height | 16mm |
Overall Length | 49.2mm |
Overall Width | 29.2mm |