Tektronix TBS1052B-EDU Portable Digital Storage Oscilloscope, 50MHz, 2 Channels
This image is representative of the product range
Temporarily out of stock - back order for despatch when stock is available
Added
Alternatives
This product is not currently available. Here are our alternative recommendations.










- RS Stock No.:
- 800-2997
- Mfr. Part No.:
- TBS1052B-EDU
- Manufacturer:
- Tektronix
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per Unit |
1 + | PHP51,606.51 |
Tektronix Oscilloscope
Features and Benefits
Certifications
Attribute | Value |
Number of Channels | 2 |
Bandwidth | 50MHz |
Digital/Analogue | Digital |
Oscilloscope Type | Portable |
Oscilloscope Form | Digital Storage |
Series | TBS1000 |
Power Source | Mains |
Interface | USB |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 2.5ns/div |
Screen Size | 7in |
Sample Rate Random | 1 Gsps |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Safety Category Level | CAT II |
Vertical Resolution | 8 bit |
Safety Category | CAT II 300V |