Tektronix TBS1000 Series TBS1102B Oscilloscope, Digital Storage, 2 Channels, 100MHz

  • RS Stock No. 800-2981
  • Mfr. Part No. TBS1102B
  • Manufacturer Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Tektronix Oscilloscope

The Tektronix TBS1000B series oscilloscope has a bandwidth of 100MHz. It is a 2-channel digital storage oscilloscope and offers a colour display of 7in WVGA (800X480 pixels) Active TFT. It is affordable, has a compact design and provides you with high performance. It is packed with standard features, including USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu. This oscilloscope helps you get more work done in less time.
Supplied with:
Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probes for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probes for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.

Features and Benefits

Sample rate is 1GSa/s
2.5k point record length on all the channels
Input impedance of 1Mohm
Advanced triggers including pulse and line-selectable video triggers
Multi-language user interface small footprint and lightweight - Only 4.9in (124mm) deep and 4.4lb (2kg)
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC

Certifications

Meets Directive 2004/108/EC
EN 61326-2-1 Class A
Australian EMC Framework
UL61010-1:2004 Approved
CSA22.2 No. 61010-1:2004
EN61010-1:2001
IEC61010-1:2001

Specifications
Attribute Value
Number of Channels 2
Bandwidth 100MHz
Oscilloscope Type Digital Storage
Series TBS1000
Interface USB
Power Source Mains
Display Type TFT LCD
Minimum Vertical Sensitivity 2mV/div
Maximum Vertical Sensitivity 5V/div
Minimum Time Base 2.5ns/div
Screen Size 7in
Sample Rate Random 2 Gsps
Safety Category CAT II 300 V
Safety Category Level CAT II
Model Number p TBS1102B
Vertical Resolution 8 bit
1 In Global stock for delivery within 4 - 8 working days
Price Each
Was PHP64,627.84
PHP 58,165.06
(exc. VAT)
PHP 65,144.87
(inc. VAT)
units
Per Unit
1 +
PHP58,165.06
Related Products
RS PRO IDS6000A-U Series provides complete remote control ...
Description:
RS PRO IDS6000A-U Series provides complete remote control or data capture over a USB interface. It supports PictBridge which, connected to a compatible printer with a USB cable, facilitates push-button printing. Its MemoryPrime technology allows 2 Mpts of waveform data. ...
RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) ...
Description:
RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all ...
The Keysight Technologies 200MHz USB modular oscilloscope enables ...
Description:
The Keysight Technologies 200MHz USB modular oscilloscope enables waveform math functions, which enables easy waveform calculation. It has 2 analogue channels. This device is uniquely designed to accommodate your needs for flexibility with the dual-play function. Dual-play functionality allows you ...
General purpose digital oscilloscopes for digital design and ...
Description:
General purpose digital oscilloscopes for digital design and debug, education and training, manufacturing test and quality control, service and repair,Full sample rate and full record length on all channels for accurate acquisition, all the time,Highly portable, lightweight and compact form ...