- RS Stock No.:
- 789-8299
- Mfr. Part No.:
- PK2-5MM-101
- Manufacturer:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 789-8299
- Mfr. Part No.:
- PK2-5MM-101
- Manufacturer:
- Teledyne LeCroy
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Teledyne LeCroy Accessories for PP005, PP009 & PP011 Series Passive Probes
One of the advantages of using Teledyne LeCroy passive probes is the large number of accessories available from RS for use with these probes. Examples include hooks, adapters, tips, springs and ground leads. These accessories are designed for use with Teledyne LeCroy passive probes: PP005A for 9300, LC, WavePro 900 & WavePro 7000 Series oscilloscopes; PP009 ( 744-4687 ) for WaveSurfer 400, WaveRunner Xi ( <600MHz) and WaveSurfer Xs ( <600MHz) Series oscilloscopes; PP011 ( 744-4680 ) for WaveRunner 6000, WaveRunner Xi (1GHz - 2GHz) and WaveSurfer Xs (1GHz) Series oscilloscopes.
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Accessory Type | Probe Spring Hook |
For Use With | PP010 Probe Series |