Infineon, PVI5050NSPBF DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin DIP
- RS Stock No.:
- 830-3458
- Mfr. Part No.:
- PVI5050NSPBF
- Manufacturer:
- Infineon
This image is representative of the product range
View all Optocouplers
50 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 2)
PHP406.97
(exc. VAT)
PHP455.81
(inc. VAT)
units | Per Unit | Per Pack* |
2 - 8 | PHP406.97 | PHP813.94 |
10 - 38 | PHP366.275 | PHP732.55 |
40 - 98 | PHP329.65 | PHP659.30 |
100 - 198 | PHP296.685 | PHP593.37 |
200 + | PHP267.015 | PHP534.03 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 830-3458
- Mfr. Part No.:
- PVI5050NSPBF
- Manufacturer:
- Infineon
- COO (Country of Origin):
- PH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Solid State Relay - Photovoltaic Isolators, Infineon
Photovoltaic Isolators generate an electrically isolated DC voltage upon receipt of a DC input signal and drive gates of power MOSFETs or IGBTs.
Optocouplers, International Rectifier
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Output Device | MOSFET |
Maximum Forward Voltage | 8V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 300µs |
Maximum Input Current | 50 mA dc |
Isolation Voltage | 4000 Vrms |
Typical Fall Time | 220µs |
50 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 2)
PHP406.97
(exc. VAT)
PHP455.81
(inc. VAT)
units | Per Unit | Per Pack* |
2 - 8 | PHP406.97 | PHP813.94 |
10 - 38 | PHP366.275 | PHP732.55 |
40 - 98 | PHP329.65 | PHP659.30 |
100 - 198 | PHP296.685 | PHP593.37 |
200 + | PHP267.015 | PHP534.03 |
*price indicative |
Packaging Options: