- RS Stock No.:
- 642-4519
- Mfr. Part No.:
- OPI150
- Manufacturer:
- Optek
Discontinued product
- RS Stock No.:
- 642-4519
- Mfr. Part No.:
- OPI150
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Photocoupler, Transistor Output, 10kV & 50kV, Optek
Range of optoelectronic isolators.
Phototransistor output
Axial leads
Operating Temperature -40°C to +80°C
Axial leads
Operating Temperature -40°C to +80°C
Optocouplers, Optek
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.6V |
Number of Channels | 1 |
Number of Pins | 5 |
Maximum Input Current | 50 mA |
Isolation Voltage | 50 kV dc |
Maximum Current Transfer Ratio | 10% |