- RS Stock No.:
- 161-1090
- Mfr. Part No.:
- IS7000
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 161-1090
- Mfr. Part No.:
- IS7000
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The IS7000 is an optically coupled isolator consisting of an infrared light emitting diode and a high voltage NPN silicon photo darlington which has an integral base-emitter resistor to optimise switching speed and elevated temperature characteristics in a standard 4 pin dual in line plastic package.
AC Isolation Voltage 5000VRMS
High Current Transfer Ratio 1000% minimum
Wide Operating Temperature Range –30°C to +100°C
APPLICATIONS:
Modems
Fax and Copying Machines
Numerical Control Machines
Signal Transmission between Systems of Different Potentials and Impedance
High Current Transfer Ratio 1000% minimum
Wide Operating Temperature Range –30°C to +100°C
APPLICATIONS:
Modems
Fax and Copying Machines
Numerical Control Machines
Signal Transmission between Systems of Different Potentials and Impedance
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Input Current Type | AC |
Typical Rise Time | 100µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5000 (Minimum) Vrms |
Maximum Current Transfer Ratio | 4000% |
Typical Fall Time | 20µs |
Minimum Current Transfer Ratio | 1000% |
Series | IS7000 |