Vishay, VO615A-4 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

  • RS Stock No. 145-1822
  • Mfr. Part No. VO615A-4
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor

Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor

Specifications
Attribute Value
Mounting Type Through Hole
Output Device Phototransistor
Maximum Forward Voltage 1.6V
Number of Channels 1
Number of Pins 4
Package Type DIP
Input Current Type DC
Typical Rise Time 3µs
Maximum Input Current 60 mA
Isolation Voltage 5 kVrms
Maximum Current Transfer Ratio 320%
Typical Fall Time 4.7µs
300 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 100)
PHP 15.435
(exc. VAT)
PHP 17.287
(inc. VAT)
units
Per Unit
Per Tube*
100 +
PHP15.435
PHP1,543.50
*price indicative
Related Products
The PDV13 series from Infineon is a single ...
Description:
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic ...
The TLP521 are single channel optocouplers. Each channel ...
Description:
The TLP521 are single channel optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package style for this devices is 4 pin, with surface mount, butt cut and gull wing options available. ...
The TLP521-2 are dual channel optocouplers. Each channel ...
Description:
The TLP521-2 are dual channel optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package style for this devices is 8 pin, with surface mount, butt cut and gull wing options available. ...
The TLP521-4 are quad channel optocouplers. Each channel ...
Description:
The TLP521-4 are quad channel optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package style for this devices is 16 pin, with surface mount, butt cut and gull wing options available. ...