- RS Stock No.:
- 878-0580
- Mfr. Part No.:
- 62N22-P
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0580
- Mfr. Part No.:
- 62N22-P
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 62N Series Optical Encoders
The 62N series optical encoders offer either 12, 16, 24 or 32 detent positions for each code section. The 62N features a 0.5 inch package with a non-turn pushbutton dedicated shaft. This ensures pushbutton text and orientation which reduces accidental incorrect selections. They are designed for operational use to move display icons and select the highlighted option. The 62N series is extremely cost effective and has an operational expectancy of more than 3,000,000 operations life expectancy on the pushbutton and 1,000,000 rotational life expectancy on the encoder. This can help reduce maintenance costs and down-time.
Potential Applications:
Global positioning/driver information systems, medical equipment, cockpit controls, etc.
Potential Applications:
Global positioning/driver information systems, medical equipment, cockpit controls, etc.
Features:
Non-turn pushbutton to ensure pushbutton text and orientation
Separate pushbutton function
Low cost
Economical size
Optically coupled for more than a million cycles
Compatible with CMOS, TTL and HCMOS Logic
Available in 12, 16, 24, and 32 detent positions (Non-detent also available)
Choices of cable length and terminations
Operating temperature range: -40 to +85 °C
Non-turn pushbutton to ensure pushbutton text and orientation
Separate pushbutton function
Low cost
Economical size
Optically coupled for more than a million cycles
Compatible with CMOS, TTL and HCMOS Logic
Available in 12, 16, 24, and 32 detent positions (Non-detent also available)
Choices of cable length and terminations
Operating temperature range: -40 to +85 °C
Specifications
Attribute | Value |
---|---|
Encoder Reading | Quadrature |
Encoder Signal | 2-Bit Quadrature |
Supply Voltage | 5V dc |
Shaft Diameter | 6.35 mm |
Shaft Length | 26.9mm |
Mounting Type | Panel Mount |
Shaft Style | Flat |
Termination Style | Pin |
Maximum Operating Speed | 100rpm |
Current Rating | 30 mA @ 5 V dc |