Grayhill 5V dc Optical Encoder with a 6.32 mm Flat Shaft, Panel Mount, Center Ribbon Cable with Connector
- RS Stock No.:
- 878-0467
- Mfr. Part No.:
- 62S22-M0-050C
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0467
- Mfr. Part No.:
- 62S22-M0-050C
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Grayhill 62S Series Optical Encoders
The 62S series of optical encoders from Grayhill are compact in size and requires minimal behind panel space. This range of encoders are designed for use in applications such as global positioning/driver information systems and medical equipment.
Features & Benefits:
1 Million Rotational Cycles
Available with 12, 16, 20, 24 and 32 Detent Positions
Optional Integral push button
Choice of Cable Lengths and Terminations
Available with 12, 16, 20, 24 and 32 Detent Positions
Optional Integral push button
Choice of Cable Lengths and Terminations
Note
Push button Options: 0 = without push button, 5 = with 510 g push button
Specifications
Attribute | Value |
---|---|
Encoder Reading | Quadrature |
Encoder Signal | 2-Bit Quadrature |
Supply Voltage | 5V dc |
Shaft Diameter | 6.32 mm |
Shaft Length | 17.45mm |
Mounting Type | Panel Mount |
Shaft Style | Flat |
Termination Style | Center Ribbon Cable with Connector |
Current Rating | 25 mA @ 5.25 V dc |