LT1006S8PBF Analog Devices, Op Amp, 5 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Low Power, Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±15V
Typical Slew Rate 1.2V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Typical Voltage Gain 132 dB
Width 3.988mm
Height 1.498mm
Length 5mm
Rail to Rail No
Typical Input Voltage Noise Density 23nV/√Hz
Dimensions 5.004 x 3.988 x 1.498mm
100 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 100)
PHP 138.60
(exc. VAT)
PHP 155.23
(inc. VAT)
units
Per Unit
Per Tube*
100 +
PHP138.60
PHP13,860.00
*price indicative
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, ...
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...
The OP77 precision op amp from Analog Devices ...
Description:
The OP77 precision op amp from Analog Devices features ultra-low offset voltage and drift together with outstanding gain linearity. The OP200 and OP400 versions offer similar precision performance in space saving Dual and Quad packages.