- RS Stock No.:
- 851-6862
- Mfr. Part No.:
- LT1801CMS8#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 851-6862
- Mfr. Part No.:
- LT1801CMS8#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
High Speed Op Amps, Linear Technology
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.3 V |
Typical Gain Bandwidth Product | 75MHz |
Typical Slew Rate | 22V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 97.5 dB |
Rail to Rail | Rail to Rail Input/Output |
Width | 3mm |
Height | 0.86mm |
Length | 3mm |
Typical Input Voltage Noise Density | 8.5nV/√Hz |
Dimensions | 3 x 3 x 0.86mm |