- RS Stock No.:
- 821-2090
- Mfr. Part No.:
- CLC1003ISO8MTR
- Manufacturer:
- EXAR
Discontinued product
- RS Stock No.:
- 821-2090
- Mfr. Part No.:
- CLC1003ISO8MTR
- Manufacturer:
- EXAR
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CLC1002, Ultra-Low Noise Amplifier, EXAR
170 V/μs slew rate
Minimum stable gain of 5
963 MHz gain bandwidth product
1 mV maximum input offset voltage
Minimum stable gain of 5
963 MHz gain bandwidth product
1 mV maximum input offset voltage
Operational Amplifiers, EXAR
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V |
Typical Gain Bandwidth Product | 35MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 12V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Length | 4.98mm |
Height | 1.48mm |
Width | 3.99mm |
Typical Input Voltage Noise Density | 5.3nV/√Hz |
Dimensions | 4.98 x 3.99 x 1.48mm |