- RS Stock No.:
- 806-2725
- Mfr. Part No.:
- KA4558
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-2725
- Mfr. Part No.:
- KA4558
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±22V |
Typical Slew Rate | 1.2V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 106 dB |
Dimensions | 9.6 x 6.4 x 5.08mm |
Width | 6.4mm |
Length | 9.6mm |
Height | 3.4mm |