- RS Stock No.:
- 799-7302
- Mfr. Part No.:
- MAX4451ESA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-7302
- Mfr. Part No.:
- MAX4451ESA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Video Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 4.5 → 11 V |
Typical Gain Bandwidth Product | 210MHz |
Typical Slew Rate | 485V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 60 dB |
Rail to Rail | Rail to Rail Output |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 10nV/√Hz |
Length | 5mm |