- RS Stock No.:
- 795-8029
- Mfr. Part No.:
- ADA4666-2ARMZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all Op Amps
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 2)
PHP180.88
(exc. VAT)
PHP202.59
(inc. VAT)
units | Per Unit | Per Pack* |
2 + | PHP180.88 | PHP361.76 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 795-8029
- Mfr. Part No.:
- ADA4666-2ARMZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Rail-to-rail Input and Output Op Amps, Analog Devices
A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 18 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±1.5 → ±9V |
Typical Slew Rate | 2V/µs |
Maximum Operating Frequency | 2400 MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 147 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 0.95mm |
Dimensions | 3.2 x 3.2 x 0.95mm |
Length | 3.2mm |
Width | 3.2mm |
Typical Input Voltage Noise Density | 18nV/√Hz |