- RS Stock No.:
- 759-1516
- Mfr. Part No.:
- ADA4075-2ARZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all Op Amps
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
PHP157.47
(exc. VAT)
PHP176.37
(inc. VAT)
units | Per Unit |
1 + | PHP157.47 |
Packaging Options:
- RS Stock No.:
- 759-1516
- Mfr. Part No.:
- ADA4075-2ARZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Low Noise Operational Amplifiers
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 6.5MHz |
Typical Dual Supply Voltage | ±4.5 → ±18V |
Typical Slew Rate | 12V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Typical Voltage Gain | 117 dB |
Height | 1.5mm |
Typical Input Voltage Noise Density | 2.8nV/√Hz |
Length | 5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |