- RS Stock No.:
- 731-3690
- Mfr. Part No.:
- BA4558RF-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-3690
- Mfr. Part No.:
- BA4558RF-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Noise Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 8 → 30 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Dual Supply Voltage | ±4 → ±15V |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Length | 5mm |
Dimensions | 5 x 4.4 x 1.05mm |
Height | 1.05mm |
Typical Input Voltage Noise Density | 12nV/√Hz |
Width | 4.4mm |