- RS Stock No.:
- 731-3485
- Mfr. Part No.:
- BA10358FV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-3485
- Mfr. Part No.:
- BA10358FV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Standard Operational Amplifiers, ROHM Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 32 V |
Typical Gain Bandwidth Product | 500kHz |
Typical Slew Rate | 0.2V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 100 dB |
Length | 3mm |
Dimensions | 3 x 4.4 x 1.15mm |
Height | 1.15mm |
Width | 4.4mm |