BA10324AF-E2 ROHM,, Op Amp, 500kHz, 3 → 32 V, 14-Pin SOP

  • RS Stock No. 731-3473
  • Mfr. Part No. BA10324AF-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Standard Operational Amplifiers, ROHM Semiconductor

Operational Amplifiers, ROHM Semiconductor

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 14
Typical Single Supply Voltage 3 → 32 V
Typical Gain Bandwidth Product 500kHz
Typical Slew Rate 0.2V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.4mm
Length 8.7mm
Dimensions 8.7 x 4.4 x 1.5mm
Height 1.5mm
Typical Voltage Gain 100 dB
30 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 32.97
(exc. VAT)
PHP 36.93
(inc. VAT)
units
Per Unit
Per Pack*
10 - 10
PHP32.97
PHP329.70
20 - 90
PHP29.25
PHP292.50
100 - 190
PHP26.346
PHP263.46
200 - 390
PHP23.963
PHP239.63
400 +
PHP22.029
PHP220.29
*price indicative
Packaging Options: