- RS Stock No.:
- 516-5281
- Mfr. Part No.:
- MC33079DG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 516-5281
- Mfr. Part No.:
- MC33079DG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
MC33078, MC33079, Low Noise Dual/Quad Operational Amplifiers, ON Semiconductor
The MC33078/9 series is a family of monolithic op-amps employing Bipolar technology with for audio and data signal processing applications.
They use high frequency PNP input transistors to produce amplifiers with low input voltage noise, high gain bandwidth product and slew rate.
The MC33078/9 family is available in both dual and quad versions in either plastic DIP or SOIC packages (P and D suffixes).
They use high frequency PNP input transistors to produce amplifiers with low input voltage noise, high gain bandwidth product and slew rate.
The MC33078/9 family is available in both dual and quad versions in either plastic DIP or SOIC packages (P and D suffixes).
Dual Supply Operation: ±5 V to ±18 V
Low Voltage Noise: 4.5 nV/ Hz
Low Input Offset Voltage: 0.15 mV
Low T.C. of Input Offset Voltage: 2 μV/ C
Low Total Harmonic Distortion: 0.002%
High Gain Bandwidth Product: 16 MHz
High Slew Rate: 7 V/μs
High Open Loop AC Gain: 800 @ 20 kHz
Excellent Frequency Stability
Large Output Voltage Swing: +14.1 V/ -14.6 V
ESD Diodes Provided on the Inputs
Low Voltage Noise: 4.5 nV/ Hz
Low Input Offset Voltage: 0.15 mV
Low T.C. of Input Offset Voltage: 2 μV/ C
Low Total Harmonic Distortion: 0.002%
High Gain Bandwidth Product: 16 MHz
High Slew Rate: 7 V/μs
High Open Loop AC Gain: 800 @ 20 kHz
Excellent Frequency Stability
Large Output Voltage Swing: +14.1 V/ -14.6 V
ESD Diodes Provided on the Inputs
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 16MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V |
Typical Slew Rate | 7V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 4.5nV/√Hz |
Width | 4mm |
Dimensions | 8.75 x 4 x 1.5mm |
Length | 8.75mm |
Height | 1.5mm |