- RS Stock No.:
- 401-2158
- Mfr. Part No.:
- BA15218F
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 401-2158
- Mfr. Part No.:
- BA15218F
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Low Noise Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 3V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | No |
Width | 4.4mm |
Dimensions | 5 x 4.4 x 1.5mm |
Length | 5mm |
Height | 1.5mm |