- RS Stock No.:
- 184-8740
- Mfr. Part No.:
- BU7262NUX-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8740
- Mfr. Part No.:
- BU7262NUX-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Low Voltage CMOS Op-Amp integrates one or two or four independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current and low input bias current.
Operable with low voltage : +1.8[V] ~ +5.5[V] (single supply)
Operable input-Output full swing
High slew rate
Internal phase compensation
Wide temperature range
-40[℃] ~ +85[℃]
High large signal voltage gain
Low input bias current 1[pA](Typ.)
Internal ESD protection
Human body model (HBM)±4000[V](Typ.)
Operable input-Output full swing
High slew rate
Internal phase compensation
Wide temperature range
-40[℃] ~ +85[℃]
High large signal voltage gain
Low input bias current 1[pA](Typ.)
Internal ESD protection
Human body model (HBM)±4000[V](Typ.)
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | VSON |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 2MHz |
Output Type | Swing |
Typical Slew Rate | 1.1V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Maximum Input Voltage | 5.5 V |
Offset Voltage | 10mV |
Output Current | 10 ( Source) mA, 12 ( Sink) mA |
Typical Voltage Gain | 95 dB |
Minimum Input Voltage | 1.8 V |
Width | 2mm |
Height | 0.58mm |
Dimensions | 3 x 2 x 0.58mm |
Input Offset Current | 1pA |
Input Voltage Range | 1.8 → 5.5 V |
Length | 3mm |