- RS Stock No.:
- 184-8710
- Mfr. Part No.:
- BU7255HFV-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8710
- Mfr. Part No.:
- BU7255HFV-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Low Voltage with High Speed CMOS Op-Amp integrates one independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current, high speed and low input bias current.
Low operating supply voltage
+2.4 [V] ~ +5.5 [V] (single supply)
High large signal voltage gain
Internal ESD protection
Human body model (HBM) ±4000 [V] (Typ.)
Low input bias current 1[pA] (Typ.)
High slew rate
3.4 [V/μs]
+2.4 [V] ~ +5.5 [V] (single supply)
High large signal voltage gain
Internal ESD protection
Human body model (HBM) ±4000 [V] (Typ.)
Low input bias current 1[pA] (Typ.)
High slew rate
3.4 [V/μs]
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | HVSOF |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.4 → 5.5 V |
Output Type | Swing |
Typical Slew Rate | 3.4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Typical Voltage Gain | 105 dB |
Offset Voltage | 9mV |
Output Current | 4 ( Source) mA, 8 ( Sink) mA |
Maximum Input Voltage | 5.5 V |
Length | 1.6mm |
Input Offset Current | 1pA |
Dimensions | 1.6 x 1.2 x 0.58mm |
Minimum Input Voltage | 2.4 V |
Width | 1.2mm |
Height | 0.58mm |
Input Voltage Range | 2.4 → 5.5 V |