- RS Stock No.:
- 184-8663
- Mfr. Part No.:
- BU7295HFV-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8663
- Mfr. Part No.:
- BU7295HFV-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Low Voltage CMOS Op-Amp integrates one or two or four independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current and low input bias current.
Operable with low voltage : +1.8[V] ~ +5.5[V] (single supply)
Operable input-Output full swing
High slew rate
Internal phase compensation
Wide temperature range
-40[℃] ~ +85[℃]
High large signal voltage gain
Low input bias current 1[pA](Typ.)
Internal ESD protection
Human body model (HBM)±4000[V](Typ.)
Operable input-Output full swing
High slew rate
Internal phase compensation
Wide temperature range
-40[℃] ~ +85[℃]
High large signal voltage gain
Low input bias current 1[pA](Typ.)
Internal ESD protection
Human body model (HBM)±4000[V](Typ.)
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | HVSOF |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Output Type | Swing |
Typical Slew Rate | 1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Offset Voltage | 6mV |
Output Current | 18 ( Sink) mA, 8 ( Source) mA |
Maximum Input Voltage | 5.5 V |
Typical Voltage Gain | 95 dB |
Minimum Input Voltage | 1.8 V |
Dimensions | 1.6 x 1.2 x 0.58mm |
Length | 1.6mm |
Input Offset Current | 1pA |
Input Voltage Range | 1.8 → 5.5 V |
Height | 0.58mm |
Width | 1.2mm |