BU7411G-TR ROHM, CMOS, Op Amps, 1.6 → 5.5 V, 5-Pin SSOP

  • RS Stock No. 184-8598
  • Mfr. Part No. BU7411G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ultra Low Power CMOS Op-Amp BU7265/BU7205/BU7271/BU7245 family (Input-Output Full Swing) and BU7411 / BU7421 / BU7475 (ground sense) are monolithic IC. Supply current is very small (BU7265/BU7411 family: 0.35[μA], BU7421 family: 8.5[μA], BU7271 family: 8.6[μA]), and VDD range is +1.6[V] ∼ +5.5[V] (BU7411 family: single supply), so operable with low voltage. It’s suitable for applications of portable equipments and battery movements.

Ultra Low Power : 0.35[μA]
High large signal voltage gain
Wide temperature range
-40[℃] ~ +85[℃]
Low input bias current 1[pA] (Typ.)
Internal ESD protection
Human body model (HBM) ±4000 [V] (Typ.)
Internal phase compensation
Low operating supply voltage
+1.6[V] ~ +5.5[V] (single supply)

Specifications
Attribute Value
Amplifier Type CMOS
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 1.6 → 5.5 V
Output Type Swing
Typical Slew Rate 2.4V/ms
Maximum Operating Temperature 85 °C
Minimum Operating Temperature -40 °C
Offset Voltage 8mV
Dimensions 2.9 x 1.6 x 1.1mm
Typical Voltage Gain 95 dB
Minimum Input Voltage 1.6 V
Input Voltage Range 1.6 → 5.5 V
Output Current 2.4 ( Source) mA, 4 ( Sink) mA
Maximum Input Voltage 5.5 V
Length 2.9mm
Height 1.1mm
Input Offset Current 1pA
Width 1.6mm
Temporarily out of stock - back order for despatch 11/05/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 3000)
PHP 20.943
(exc. VAT)
PHP 23.456
(inc. VAT)
units
Per Unit
Per Reel*
3000 +
PHP20.943
PHP62,829.00
*price indicative