BA4558YFV-MGE2 ROHM, Low Noise, Op Amps 1 kHz, 8-Pin SSOP

  • RS Stock No. 184-8563
  • Mfr. Part No. BA4558YFV-MGE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BA4558Yxxx-M integrates two independent Op-Amps on a single chip. This Op-Amp has some features of low noise and low distortion characteristics and can operate from ±4.0V to ±15V(split supply). BA4558Yxxx-M is manufactured for automotive requirements of car navigation system, car audio, etc.

Input/Output Rail-to-Rail
Low Operating Supply Voltage
Low Supply Current
Low Input Bias Current
Wide Operating Temperature Range

Specifications
Attribute Value
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Dual Supply Voltage ±4 to ±15V
Typical Slew Rate 1V/µs
Maximum Operating Frequency 1 kHz
Maximum Operating Temperature 105 °C
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Height 1.15mm
Input Offset Current 200nA
Length 4.4mm
Dimensions 4.4 x 3 x 1.15mm
Typical Input Voltage Noise Density 12nV/√Hz
Input Voltage Range ±4 to ±15 V
Width 3mm
Offset Voltage 7mV
Typical Voltage Gain 100 dB
Minimum Input Voltage ±4 V
Maximum Input Voltage ±15 V
Temporarily out of stock - back order for despatch 16/04/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2500)
PHP 11.404
(exc. VAT)
PHP 12.772
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP11.404
PHP28,510.00
*price indicative