ADA4004-1ARJZ-R7 Analog Devices, Precision, Op Amp, 36 V, 5-Pin SOT-23

  • RS Stock No. 179-6999
  • Mfr. Part No. ADA4004-1ARJZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

The ADA4004-1/ADA4004-2/ADA4004-4 are 1.8 nV/√Hz precision amplifiers featuring 40 μV offset, 0.7 μV/°C drift, 12 MHz bandwidth, and low 1.7 mA per amplifier supply current. The ADA4004-1/ADA4004-2/ADA4004-4 are designed on the high performance iPolar™ process, enabling improvements such as reduced noise and power consumption, increased speed and stability, and smaller footprint size. Novel design techniques enable the ADA4004-1/ADA4004-2/ADA4004-4 to achieve 1.8 nV/√Hz voltage noise density and a low 6 Hz 1/f noise corner frequency while consuming just 1.7 mA per amplifier. The small package saves board space, reduces cost, and improves layout flexibility.

Very low voltage noise: 1.8 nV/√Hz
Low input bias current: 90 nA maximum
Offset voltage: 125 μV maximum
High gain: 120 dB
Wide bandwidth: 12 MHz
±5 V to ±15 V operation
Applications:
Precision instrumentation
Filter blocks
Microphone preamplifiers
Industrial control
Thermocouples and RTDs
Reference buffers

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 36 V
Typical Gain Bandwidth Product 12MHz
Output Type Current
Typical Slew Rate 2.7V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 3 x 1.7 x 1.3mm
Input Offset Current 100nA
Length 3mm
Output Current ±10 mA
Height 1.3mm
Maximum Input Voltage 36 V
Width 1.7mm
Offset Voltage 300µV
Typical Voltage Gain 400 V/mV
Minimum Input Voltage -36 V
Typical Input Voltage Noise Density 1.8nV/√Hz
Input Voltage Range -3.5 → 3.5 V
2605 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 148.176
(exc. VAT)
PHP 165.957
(inc. VAT)
units
Per Unit
Per Pack*
5 - 5
PHP148.176
PHP740.88
10 - 95
PHP143.738
PHP718.69
100 - 495
PHP117.79
PHP588.95
500 +
PHP95.598
PHP477.99
*price indicative
Packaging Options:
Related Products
Generic, easy-to-use evaluation boards designed for use with ...
Description:
Generic, easy-to-use evaluation boards designed for use with a range of Analog Devices Instrumentation Amplifiers. Three boards are available to accommodate different package options: SOIC/PDIP, SOIC only, or MSOP types. The boards are supplied with test pins and decoupling capacitors ...
Current loop systems are used in electrically noisy ...
Description:
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
Intersil Operational Amplifiers are among high-performance amplifier ICs ...
Description:
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry. MOSFET input stage provides High Input Impedance with Low-Input CurrentWide Common Mode Input Voltage range.
A range of Texas Instruments current-differencing (Norton) operational ...
Description:
A range of Texas Instruments current-differencing (Norton) operational amplifiers which can be used in most conventional op-amp applications where the inputs are currents rather than voltages. Outputs are of the standard voltage source/sink type and the devices are ideally suited ...