BA82902YFVJ-CE2 ROHM,, Op Amp 1000 MHz, 36 V, 14-Pin TSSOP-B

  • RS Stock No. 177-9879
  • Mfr. Part No. BA82902YFVJ-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BA82902YFVJ-C is high-gain, ground sense input Op-Amp. This IC is monolithic ICs integrated quad independent Op-Amps on a single chip. This Op-Amp has some features of low power consumption, and can operate from 3V to 36V (single power supply). BA82904Yxxx-C and BA82902Yxxx-C are manufactured for automotive requirements of engine control unit, electric power steering, and so on. Furthermore, they have the advantage of EMI tolerance dose. It is easy to replace with conventional products, and the EMI design is simple.

Single or Dual Power Supply Operation
Wide Operating Supply Voltage
Standard Op-Amp Pin-assignments
Common-mode Input Voltage Range includes Ground Level, allowing Direct Ground Sensing
Low Supply Current
High Open Loop Voltage Gain
Internal ESD Protection Circuit
Wide Operating Temperature Range
Integrated EMI filter

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP-B
Power Supply Type Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 36 V
Typical Gain Bandwidth Product 500kHz
Output Type Current
Typical Slew Rate 0.2V/µs
Maximum Operating Frequency 1000 MHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Height 1.1mm
Output Current 20 (Typ. Sink) mA, 30 (Typ. Source) mA
Length 5mm
Dimensions 5 x 4.4 x 1.1mm
Input Offset Current 50nA
Width 4.4mm
Offset Voltage 9mV
Typical Voltage Gain 100 dB
Maximum Input Voltage 36 V
Input Voltage Range 3 → 36 V
Minimum Input Voltage 3 V
Temporarily out of stock - back order for despatch 13/08/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2500)
PHP 34.676
(exc. VAT)
PHP 38.837
(inc. VAT)
units
Per Unit
Per Reel*
2500 - 2500
PHP34.676
PHP86,690.00
5000 - 5000
PHP33.636
PHP84,090.00
7500 +
PHP31.534
PHP78,835.00
*price indicative
Related Products
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition ...
The TS27L2, TS27M2 (dual) and the TS27L4 (quad) ...
Description:
The TS27L2, TS27M2 (dual) and the TS27L4 (quad) CMOS operational amplifiers offer an excellent consumption-to-speed ratio. Low power consumption: 10 μA/amp (TS27L2, TS27L4), 150 μA/amp (TS27M2)Excellent phase margin on capacitive loadsOutput voltage can swing to groundPower supply voltage: 3 V ...
The TL06x, TL07x, and TL08x are operational amplifiers ...
Description:
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient. Low-Power consumption: 200 μA (TL06x, per amplifier)Wide common-mode ...
General-purpose BA4558 / BA4560 / BA15218 / BA14741 ...
Description:
General-purpose BA4558 / BA4560 / BA15218 / BA14741 / BA15532 / BA4510 family and high-reliability BA4558R / BA4560R / BA4564R / BA4580R / BA4584 / BA4584R / BA8522R / BA2115 family integrate two or four independent Op-Amps on a single ...